CC0603KRX7R9BB182 | |
---|---|
DigiKey Part Number | 311-3373-2-ND - Tape & Reel (TR) 311-3373-1-ND - Cut Tape (CT) 311-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.47600 | ¥4.76 |
50 | ¥0.27260 | ¥13.63 |
100 | ¥0.21100 | ¥21.10 |
500 | ¥0.15878 | ¥79.39 |
1,000 | ¥0.12471 | ¥124.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.10433 | ¥417.32 |
8,000 | ¥0.09524 | ¥761.92 |
12,000 | ¥0.09071 | ¥1,088.52 |
28,000 | ¥0.08618 | ¥2,413.04 |
100,000 | ¥0.06237 | ¥6,237.00 |
200,000 | ¥0.06032 | ¥12,064.00 |
400,000 | ¥0.05670 | ¥22,680.00 |