CC0603KRX7R9BB154 | |
---|---|
DigiKey Part Number | 13-CC0603KRX7R9BB154TR-ND - Tape & Reel (TR) 13-CC0603KRX7R9BB154CT-ND - Cut Tape (CT) 13-CC0603KRX7R9BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
50 | ¥0.47620 | ¥23.81 |
100 | ¥0.37440 | ¥37.44 |
500 | ¥0.27668 | ¥138.34 |
1,000 | ¥0.22905 | ¥229.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19503 | ¥780.12 |
8,000 | ¥0.18143 | ¥1,451.44 |
12,000 | ¥0.17236 | ¥2,068.32 |
28,000 | ¥0.16328 | ¥4,571.84 |
100,000 | ¥0.12364 | ¥12,364.00 |
200,000 | ¥0.12065 | ¥24,130.00 |
400,000 | ¥0.11339 | ¥45,356.00 |