CC0603KRX7R8BB154 | |
---|---|
DigiKey Part Number | 311-3372-2-ND - Tape & Reel (TR) 311-3372-1-ND - Cut Tape (CT) 311-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB154 |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.75500 | ¥7.55 |
50 | ¥0.45320 | ¥22.66 |
100 | ¥0.35630 | ¥35.63 |
500 | ¥0.26304 | ¥131.52 |
1,000 | ¥0.21772 | ¥217.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18540 | ¥741.60 |
8,000 | ¥0.17247 | ¥1,379.76 |
12,000 | ¥0.16385 | ¥1,966.20 |
28,000 | ¥0.15522 | ¥4,346.16 |
100,000 | ¥0.11754 | ¥11,754.00 |
200,000 | ¥0.11469 | ¥22,938.00 |
400,000 | ¥0.10779 | ¥43,116.00 |