CC0603CRNPO9BN5R0 | |
---|---|
DigiKey Part Number | 311-1054-2-ND - Tape & Reel (TR) 311-1054-1-ND - Cut Tape (CT) 311-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN5R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.37800 | ¥3.78 |
50 | ¥0.21840 | ¥10.92 |
100 | ¥0.16910 | ¥16.91 |
500 | ¥0.12708 | ¥63.54 |
1,000 | ¥0.09991 | ¥99.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.08354 | ¥334.16 |
8,000 | ¥0.07627 | ¥610.16 |
12,000 | ¥0.07264 | ¥871.68 |
28,000 | ¥0.06901 | ¥1,932.28 |
100,000 | ¥0.04994 | ¥4,994.00 |
200,000 | ¥0.04830 | ¥9,660.00 |
400,000 | ¥0.04540 | ¥18,160.00 |