CC0402KRX5R6BB105 | |
---|---|
DigiKey Part Number | 311-1439-2-ND - Tape & Reel (TR) 311-1439-1-ND - Cut Tape (CT) 311-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
50 | ¥0.34320 | ¥17.16 |
100 | ¥0.27010 | ¥27.01 |
500 | ¥0.19934 | ¥99.67 |
1,000 | ¥0.16502 | ¥165.02 |
2,500 | ¥0.15356 | ¥383.90 |
5,000 | ¥0.14049 | ¥702.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13068 | ¥1,306.80 |
20,000 | ¥0.12414 | ¥2,482.80 |
30,000 | ¥0.11761 | ¥3,528.30 |
50,000 | ¥0.10781 | ¥5,390.50 |
100,000 | ¥0.08906 | ¥8,906.00 |
250,000 | ¥0.08168 | ¥20,420.00 |