CC0402KRX5R6BB104 | |
---|---|
DigiKey Part Number | 311-1336-2-ND - Tape & Reel (TR) 311-1336-1-ND - Cut Tape (CT) 311-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.20500 | ¥2.05 |
50 | ¥0.11820 | ¥5.91 |
100 | ¥0.09190 | ¥9.19 |
500 | ¥0.06912 | ¥34.56 |
1,000 | ¥0.05427 | ¥54.27 |
2,500 | ¥0.04932 | ¥123.30 |
5,000 | ¥0.04538 | ¥226.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04144 | ¥414.40 |
20,000 | ¥0.03947 | ¥789.40 |
30,000 | ¥0.03750 | ¥1,125.00 |
50,000 | ¥0.03355 | ¥1,677.50 |
100,000 | ¥0.02714 | ¥2,714.00 |
250,000 | ¥0.02467 | ¥6,167.50 |