CC0402JRX7R9BB392 | |
---|---|
DigiKey Part Number | 311-3771-2-ND - Tape & Reel (TR) 311-3771-1-ND - Cut Tape (CT) 311-3771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.17240 | ¥8.62 |
100 | ¥0.13300 | ¥13.30 |
500 | ¥0.10048 | ¥50.24 |
1,000 | ¥0.07890 | ¥78.90 |
2,500 | ¥0.07172 | ¥179.30 |
5,000 | ¥0.06599 | ¥329.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06025 | ¥602.50 |
20,000 | ¥0.05738 | ¥1,147.60 |
30,000 | ¥0.05451 | ¥1,635.30 |
50,000 | ¥0.04877 | ¥2,438.50 |
100,000 | ¥0.03945 | ¥3,945.00 |
250,000 | ¥0.03586 | ¥8,965.00 |