CC0402JRX7R9BB182 | |
---|---|
DigiKey Part Number | 311-3764-2-ND - Tape & Reel (TR) 311-3764-1-ND - Cut Tape (CT) 311-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
50 | ¥0.16260 | ¥8.13 |
100 | ¥0.12640 | ¥12.64 |
500 | ¥0.09524 | ¥47.62 |
1,000 | ¥0.07479 | ¥74.79 |
2,500 | ¥0.06798 | ¥169.95 |
5,000 | ¥0.06256 | ¥312.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04015 | ¥401.50 |
20,000 | ¥0.03824 | ¥764.80 |
30,000 | ¥0.03633 | ¥1,089.90 |
50,000 | ¥0.03366 | ¥1,683.00 |