CC0402JRNPO9BN680 | |
---|---|
DigiKey Part Number | 311-1340-2-ND - Tape & Reel (TR) 311-1340-1-ND - Cut Tape (CT) 311-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.08380 | ¥4.19 |
100 | ¥0.06400 | ¥6.40 |
500 | ¥0.04844 | ¥24.22 |
1,000 | ¥0.03809 | ¥38.09 |
2,500 | ¥0.03461 | ¥86.53 |
5,000 | ¥0.03185 | ¥159.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02908 | ¥290.80 |
20,000 | ¥0.02770 | ¥554.00 |
30,000 | ¥0.02631 | ¥789.30 |
50,000 | ¥0.02354 | ¥1,177.00 |
100,000 | ¥0.01904 | ¥1,904.00 |
250,000 | ¥0.01731 | ¥4,327.50 |