CC0402CRNPO9BN5R0 | |
---|---|
DigiKey Part Number | 311-1010-2-ND - Tape & Reel (TR) 311-1010-1-ND - Cut Tape (CT) 311-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN5R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.10020 | ¥5.01 |
100 | ¥0.07800 | ¥7.80 |
500 | ¥0.05862 | ¥29.31 |
1,000 | ¥0.04606 | ¥46.06 |
2,500 | ¥0.04187 | ¥104.67 |
5,000 | ¥0.03852 | ¥192.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03517 | ¥351.70 |
20,000 | ¥0.03350 | ¥670.00 |
30,000 | ¥0.03182 | ¥954.60 |
50,000 | ¥0.02847 | ¥1,423.50 |
100,000 | ¥0.02303 | ¥2,303.00 |
250,000 | ¥0.02094 | ¥5,235.00 |