ATS33A-2CF/TR13 | |
---|---|
DigiKey Part Number | 13-ATS33A-2CF/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS33A-2CF/TR13 |
Description | TVS 2CF 33V 53V AUTO 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53V Clamp 115A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 115A | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.60624 | ¥11,684.99 |
1,600 | ¥12.50659 | ¥20,010.54 |
2,400 | ¥11.77628 | ¥28,263.07 |
5,600 | ¥11.29814 | ¥63,269.58 |