AC0402JR-070RL | |
---|---|
DigiKey Part Number | 311-0.0LBTR-ND - Tape & Reel (TR) 311-0.0LBCT-ND - Cut Tape (CT) 311-0.0LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14000 | ¥1.40 |
25 | ¥0.10840 | ¥2.71 |
50 | ¥0.08200 | ¥4.10 |
100 | ¥0.05830 | ¥5.83 |
250 | ¥0.04664 | ¥11.66 |
500 | ¥0.03728 | ¥18.64 |
1,000 | ¥0.02750 | ¥27.50 |
5,000 | ¥0.01969 | ¥98.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01710 | ¥171.00 |
30,000 | ¥0.01503 | ¥450.90 |
50,000 | ¥0.01379 | ¥689.50 |
100,000 | ¥0.01351 | ¥1,351.00 |