AC0402FR-0731K6L | |
---|---|
DigiKey Part Number | YAG5289TR-ND - Tape & Reel (TR) YAG5289CT-ND - Cut Tape (CT) YAG5289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0731K6L |
Description | RES SMD 31.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0731K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.09200 | ¥4.60 |
100 | ¥0.07550 | ¥7.55 |
500 | ¥0.04992 | ¥24.96 |
1,000 | ¥0.04253 | ¥42.53 |
5,000 | ¥0.03044 | ¥152.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02683 | ¥268.30 |
20,000 | ¥0.02392 | ¥478.40 |
30,000 | ¥0.02247 | ¥674.10 |
50,000 | ¥0.02088 | ¥1,044.00 |
70,000 | ¥0.01996 | ¥1,397.20 |
100,000 | ¥0.01908 | ¥1,908.00 |
250,000 | ¥0.01720 | ¥4,300.00 |
500,000 | ¥0.01608 | ¥8,040.00 |
1,000,000 | ¥0.01516 | ¥15,160.00 |