AC0402FR-07200KL | |
---|---|
DigiKey Part Number | YAG3452TR-ND - Tape & Reel (TR) YAG3452CT-ND - Cut Tape (CT) YAG3452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07200KL |
Description | RES SMD 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.10700 | ¥1.07 |
50 | ¥0.06560 | ¥3.28 |
100 | ¥0.05500 | ¥5.50 |
500 | ¥0.03678 | ¥18.39 |
1,000 | ¥0.03136 | ¥31.36 |
5,000 | ¥0.02254 | ¥112.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01978 | ¥197.80 |
20,000 | ¥0.01754 | ¥350.80 |
30,000 | ¥0.01639 | ¥491.70 |
50,000 | ¥0.01516 | ¥758.00 |
100,000 | ¥0.01370 | ¥1,370.00 |