5.0SMDJ48A/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ48A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ48A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ48A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48A/TR13 |
Description | 5.0SMDJ, DO-214AB, 48V, 77.4V, R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.89300 | ¥48.93 |
100 | ¥3.38900 | ¥338.90 |
500 | ¥2.83156 | ¥1,415.78 |
1,000 | ¥2.40982 | ¥2,409.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14626 | ¥6,438.78 |
6,000 | ¥2.03330 | ¥12,199.80 |
9,000 | ¥1.88267 | ¥16,944.03 |
30,000 | ¥1.86404 | ¥55,921.20 |