XP2N1K2EN1 | |
---|---|
DigiKey Part Number | 5048-XP2N1K2EN1TR-ND - Tape & Reel (TR) 5048-XP2N1K2EN1CT-ND - Cut Tape (CT) 5048-XP2N1K2EN1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2N1K2EN1 |
Description | MOSFET N-CH 20V 200MA SOT723 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 2.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 44 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥1.89400 | ¥189.40 |
500 | ¥1.75378 | ¥876.89 |
1,000 | ¥1.19256 | ¥1,192.56 |
2,000 | ¥1.09786 | ¥2,195.72 |
5,000 | ¥1.05223 | ¥5,261.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.94702 | ¥9,470.20 |
30,000 | ¥0.93299 | ¥27,989.70 |
50,000 | ¥0.87687 | ¥43,843.50 |