XP10TN135N | |
---|---|
DigiKey Part Number | 5048-XP10TN135NTR-ND - Tape & Reel (TR) 5048-XP10TN135NCT-ND - Cut Tape (CT) 5048-XP10TN135NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10TN135N |
Description | MOSFET N-CH 100V 2.1A 3A SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.1A (Ta), 3A (Tc) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 980 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
100 | ¥2.32830 | ¥232.83 |
500 | ¥1.81798 | ¥908.99 |
1,000 | ¥1.47760 | ¥1,477.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32090 | ¥3,962.70 |
6,000 | ¥1.25373 | ¥7,522.38 |
9,000 | ¥1.16419 | ¥10,477.71 |
30,000 | ¥1.13732 | ¥34,119.60 |