MTI-G-710-2A8G4-DK | |
---|---|
DigiKey Part Number | 1551-MTI-G-710-2A8G4-DK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-G-710-2A8G4-DK |
Description | GNSS/INS DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MTi-G-710 MTi 100 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xsens Technologies BV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MTi-G-710 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45,043.75000 | ¥45,043.75 |