VEC50US15 | |
---|---|
DigiKey Part Number | 1470-3099-ND |
Manufacturer | |
Manufacturer Product Number | VEC50US15 |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 65°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | |
Approval Agency | CB, CE, TUV | |
Standard Number | 62368-1 | |
Weight | 0.54 lb (244.94 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.36000 | ¥172.36 |
5 | ¥167.19400 | ¥835.97 |
10 | ¥162.03100 | ¥1,620.31 |
25 | ¥155.12280 | ¥3,878.07 |
100 | ¥144.79590 | ¥14,479.59 |