Q80-5 | |
---|---|
DigiKey Part Number | 1470-3346-ND |
Manufacturer | |
Manufacturer Product Number | Q80-5 |
Description | DC DC CONVERTER 8000V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 8000V 62.5µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q80-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 62.5µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,493.34000 | ¥2,493.34 |
5 | ¥2,455.93600 | ¥12,279.68 |
10 | ¥2,418.54100 | ¥24,185.41 |
25 | ¥2,343.74280 | ¥58,593.57 |
100 | ¥2,268.92740 | ¥226,892.74 |