Q02-12 | |
---|---|
DigiKey Part Number | 1470-3304-ND |
Manufacturer | |
Manufacturer Product Number | Q02-12 |
Description | DC DC CONVERTER 200V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 200V 2.5mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q02-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥750.80000 | ¥750.80 |
5 | ¥739.56400 | ¥3,697.82 |
10 | ¥728.25900 | ¥7,282.59 |
25 | ¥705.72160 | ¥17,643.04 |
100 | ¥683.25290 | ¥68,325.29 |