JCA0448S15 | |
---|---|
DigiKey Part Number | 1470-1738-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA0448S15 |
Description | DC DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 280mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA0448S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 280mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.78000 | ¥274.78 |
5 | ¥266.57200 | ¥1,332.86 |
10 | ¥258.33800 | ¥2,583.38 |
25 | ¥247.31200 | ¥6,182.80 |
100 | ¥230.84330 | ¥23,084.33 |