JCA0424D02 | |
---|---|
DigiKey Part Number | 1470-1726-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA0424D02 |
Description | DC DC CONVERTER +/-12V 4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 170mA, 170mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA0424D02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 170mA, 170mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.90000 | ¥282.90 |
5 | ¥274.38800 | ¥1,371.94 |
10 | ¥265.94400 | ¥2,659.44 |
25 | ¥254.63960 | ¥6,365.99 |
100 | ¥237.61370 | ¥23,761.37 |