IA0305S | |
---|---|
DigiKey Part Number | 1470-1341-5-ND |
Manufacturer | |
Manufacturer Product Number | IA0305S |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | IA0305S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.61000 | ¥40.61 |
5 | ¥39.42600 | ¥197.13 |
10 | ¥38.17000 | ¥381.70 |
25 | ¥36.56520 | ¥914.13 |
100 | ¥34.12280 | ¥3,412.28 |