ECL30UD03-P | |
---|---|
DigiKey Part Number | 1470-1208-ND |
Manufacturer | |
Manufacturer Product Number | ECL30UD03-P |
Description | AC/DC CONVERTER 5V 12V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 3A, 1.3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 1.3A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.132 lb (59.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.33000 | ¥419.33 |
5 | ¥406.76800 | ¥2,033.84 |
10 | ¥394.13600 | ¥3,941.36 |
25 | ¥377.38840 | ¥9,434.71 |
100 | ¥352.26630 | ¥35,226.63 |