E10CT | |
---|---|
DigiKey Part Number | 1470-3991-ND |
Manufacturer | |
Manufacturer Product Number | E10CT |
Description | DC DC CONVERTER +/-500V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 500V -500V 3mA, 3mA 0V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | E10CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -500V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3mA, 3mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,221.00000 | ¥1,221.00 |
5 | ¥1,202.71600 | ¥6,013.58 |
10 | ¥1,184.37000 | ¥11,843.70 |
25 | ¥1,147.73200 | ¥28,693.30 |
100 | ¥1,111.09660 | ¥111,109.66 |