DTJ2024D15 | |
---|---|
DigiKey Part Number | 1470-DTJ2024D15-ND |
Manufacturer | |
Manufacturer Product Number | DTJ2024D15 |
Description | DC/DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 665mA, 665mA 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 665mA, 665mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.10000 | ¥353.10 |
5 | ¥342.49600 | ¥1,712.48 |
10 | ¥331.89000 | ¥3,318.90 |
25 | ¥317.79320 | ¥7,944.83 |
100 | ¥296.57990 | ¥29,657.99 |