Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.29A | |
Power (Watts) | 110 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | |
Approval Agency | CB, CE, cURus, TUVgs | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.51 lb (231.33 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,458.47000 | ¥1,458.47 |
5 | ¥1,414.71800 | ¥7,073.59 |
10 | ¥1,370.96300 | ¥13,709.63 |
25 | ¥1,312.63000 | ¥32,815.75 |
100 | ¥1,225.11770 | ¥122,511.77 |