AKM45US12C2 | |
---|---|
DigiKey Part Number | 1470-4635-ND |
Manufacturer | |
Manufacturer Product Number | AKM45US12C2 |
Description | AC/DC DESKTOP ADAPTER 12V 48W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4A | |
Power (Watts) | 48 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8, Polarized | |
Size / Dimension | 4.81" L x 2.02" W x 1.24" H (122.2mm x 51.3mm x 31.5mm) | |
Approval Agency | CB, CE, CSA, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.54000 | ¥210.54 |
5 | ¥204.18600 | ¥1,020.93 |
10 | ¥197.90600 | ¥1,979.06 |
25 | ¥189.46160 | ¥4,736.54 |
100 | ¥176.83170 | ¥17,683.17 |