AEJ160PS30 | |
---|---|
DigiKey Part Number | 1470-AEJ160PS30-ND |
Manufacturer | |
Manufacturer Product Number | AEJ160PS30 |
Description | AC-DC POWER SUPPLY FOR INDUSTRIA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30V 159 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 5.31A | |
Power (Watts) | 159 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 65°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.91" L x 2.76" W x 1.49" H (150.1mm x 70.1mm x 37.8mm) | |
Approval Agency | CB, CE, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.74000 | ¥404.74 |
5 | ¥392.60200 | ¥1,963.01 |
10 | ¥380.45900 | ¥3,804.59 |
25 | ¥364.26920 | ¥9,106.73 |
100 | ¥339.98510 | ¥33,998.51 |