Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xavitech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Pump | |
Operating Pressure | -3.3 PSI (-225 mbar) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Connector | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 12VDC | |
Operating Temperature | -0°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,810.76000 | ¥1,810.76 |