9999003 | |
---|---|
DigiKey Part Number | 732-10187-ND |
Manufacturer | |
Manufacturer Product Number | 9999003 |
Description | LEDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,446.40000 | ¥1,446.40 |