9776020960R

DigiKey Part Number
732-13123-2-ND - Tape & Reel (TR)
732-13123-1-ND - Cut Tape (CT)
732-13123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9776020960R
Description
SMT STEEL SPACER
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.134" (3.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.88000¥10.88
10¥10.33700¥103.37
50¥9.22380¥461.19
100¥8.08470¥808.47
500¥7.52358¥3,761.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,050¥7.15803¥7,515.93
Manufacturers Standard Package