9774015951R

DigiKey Part Number
732-7070-2-ND - Tape & Reel (TR)
732-7070-1-ND - Cut Tape (CT)
732-7070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774015951R
Description
ROUND SPACER STEEL 1.5MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774015951R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.107" (2.72mm)
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.059" (1.50mm)
Length - Overall
0.114" (2.90mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.95000¥9.95
10¥9.41400¥94.14
50¥8.39400¥419.70
100¥7.67380¥767.38
500¥7.15934¥3,579.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥6.24193¥7,490.32
Manufacturers Standard Package