9774015633R | |
---|---|
DigiKey Part Number | 732-13688-2-ND - Tape & Reel (TR) 732-13688-1-ND - Cut Tape (CT) 732-13688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774015633R |
Description | SMT STEEL SPACER, M1.6 INTERNAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.059" (1.50mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.75000 | ¥8.75 |
10 | ¥8.01700 | ¥80.17 |
50 | ¥7.14220 | ¥357.11 |
100 | ¥6.26760 | ¥626.76 |
500 | ¥5.83036 | ¥2,915.18 |
1,000 | ¥5.39309 | ¥5,393.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10157 | ¥15,304.71 |