97730256330R | |
---|---|
DigiKey Part Number | 732-13680-2-ND - Tape & Reel (TR) 732-13680-1-ND - Cut Tape (CT) 732-13680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730256330R |
Description | SMT STEEL SPACER, M1.6 INTERNAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M1.6 Steel 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.098" (2.50mm) | |
Length - Overall | 0.098" (2.50mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.94500 | ¥69.45 |
50 | ¥6.18200 | ¥309.10 |
100 | ¥5.41880 | ¥541.88 |
500 | ¥5.04156 | ¥2,520.78 |
1,000 | ¥4.66429 | ¥4,664.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥4.41569 | ¥9,714.52 |