971500471 | |
---|---|
DigiKey Part Number | 732-10495-ND |
Manufacturer | |
Manufacturer Product Number | 971500471 |
Description | HEX STANDOFF M4X0.7 STEEL 50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.283" (58.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.92500 | ¥89.25 |
50 | ¥8.18780 | ¥409.39 |
100 | ¥7.81920 | ¥781.92 |
400 | ¥7.06470 | ¥2,825.88 |