971300321 | |
---|---|
DigiKey Part Number | 732-10465-ND |
Manufacturer | |
Manufacturer Product Number | 971300321 |
Description | HEX STANDOFF M3X0.5 STEEL 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
50 | ¥5.06720 | ¥253.36 |
100 | ¥4.64710 | ¥464.71 |
500 | ¥4.43280 | ¥2,216.40 |
1,250 | ¥4.01266 | ¥5,015.83 |