9711503271 | |
---|---|
DigiKey Part Number | 732-13165-ND |
Manufacturer | |
Manufacturer Product Number | 9711503271 |
Description | STAINLESS STEEL SPACER STUD METR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥17.80200 | ¥178.02 |
50 | ¥15.84620 | ¥792.31 |
100 | ¥13.91650 | ¥1,391.65 |
500 | ¥12.93886 | ¥6,469.43 |
1,000 | ¥12.29284 | ¥12,292.84 |