970200471 | |
---|---|
DigiKey Part Number | 732-10597-ND |
Manufacturer | |
Manufacturer Product Number | 970200471 |
Description | HEX SPACER M4 STEEL 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
50 | ¥5.23020 | ¥261.51 |
100 | ¥4.81860 | ¥481.86 |
500 | ¥4.42422 | ¥2,212.11 |
1,250 | ¥3.61826 | ¥4,522.82 |