970150151 | |
---|---|
DigiKey Part Number | 732-10567-ND |
Manufacturer | |
Manufacturer Product Number | 970150151 |
Description | HEX SPACER M2.5X0.45 STEEL 15MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.37000 | ¥4.37 |
50 | ¥3.91840 | ¥195.92 |
100 | ¥3.61830 | ¥361.83 |
500 | ¥3.31816 | ¥1,659.08 |
1,000 | ¥2.70941 | ¥2,709.41 |