970120321 | |
---|---|
DigiKey Part Number | 732-10553-ND |
Manufacturer | |
Manufacturer Product Number | 970120321 |
Description | HEX SPACER M3X0.5 STEEL 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.03000 | ¥4.03 |
50 | ¥3.65260 | ¥182.63 |
100 | ¥3.37820 | ¥337.82 |
500 | ¥3.10382 | ¥1,551.91 |
1,000 | ¥2.53792 | ¥2,537.92 |