890324024002 | |
---|---|
DigiKey Part Number | 732-5888-ND |
Manufacturer | |
Manufacturer Product Number | 890324024002 |
Description | CAP FILM 0.22UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324024002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.591" L x 0.276" W (15.00mm x 7.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
50 | ¥3.84220 | ¥192.11 |
100 | ¥3.43170 | ¥343.17 |
250 | ¥3.16076 | ¥790.19 |
500 | ¥2.75028 | ¥1,375.14 |
1,000 | ¥2.53683 | ¥2,536.83 |