875105 | |
---|---|
DigiKey Part Number | 732-11631-ND |
Manufacturer | |
Manufacturer Product Number | 875105 |
Description | DESIGN KIT WCAP-PSLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 10µF ~ 390µF 6.3 ~ 25V Surface Mount 525 Pieces (35 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 10µF ~ 390µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3 ~ 25V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 525 Pieces (35 Values - 15 Each) | |
Packages Included | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,295.51000 | ¥1,295.51 |