831025496

DigiKey Part Number
732-831025496TR-ND - Tape & Reel (TR)
732-831025496CT-ND - Cut Tape (CT)
732-831025496DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831025496
Description
XTAL OSC XO 24.5760MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥10.83700¥108.37
50¥10.18020¥509.01
100¥9.60550¥960.55
500¥8.94868¥4,474.34
1,000¥8.04561¥8,045.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.30675¥21,920.25
Manufacturers Standard Package