830108207709

DigiKey Part Number
1923-830108207709TR-ND - Tape & Reel (TR)
1923-830108207709CT-ND - Cut Tape (CT)
1923-830108207709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108207709
Description
WE-XTAL QUARTZ CRYSTAL 40.0 MHZ;
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108207709 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.77700¥37.77
50¥3.61240¥180.62
100¥3.44810¥344.81
500¥3.20182¥1,600.91
1,000¥2.95553¥2,955.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.62716¥7,881.48
Manufacturers Standard Package