78931610515 | |
---|---|
DigiKey Part Number | 732-78931610515TR-ND - Tape & Reel (TR) 732-78931610515CT-ND - Cut Tape (CT) 732-78931610515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78931610515 |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 300kHz ~ 620kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | RS-485 | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 475µH @ 100kHz | |
Frequency | 300kHz ~ 620kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.281" L x 0.265" W (7.14mm x 6.73mm) | |
Height - Seated (Max) | 0.187" (4.74mm) | |
Footprint | - | |
Style | Toroidal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
10 | ¥59.47000 | ¥594.70 |
50 | ¥54.51400 | ¥2,725.70 |
100 | ¥49.55810 | ¥4,955.81 |
500 | ¥44.60230 | ¥22,301.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥39.64671 | ¥47,576.05 |