78614010960 | |
---|---|
DigiKey Part Number | 732-78614010960TR-ND - Tape & Reel (TR) 732-78614010960CT-ND - Cut Tape (CT) 732-78614010960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614010960 |
Description | WA-SMSA SMT STEEL SPACER WITH TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.094" (2.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥14.39400 | ¥143.94 |
50 | ¥12.93400 | ¥646.70 |
100 | ¥10.97320 | ¥1,097.32 |
500 | ¥9.75982 | ¥4,879.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.75987 | ¥14,639.80 |