78279223560 | |
---|---|
DigiKey Part Number | 732-78279223560TR-ND - Tape & Reel (TR) 732-78279223560CT-ND - Cut Tape (CT) 732-78279223560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279223560 |
Description | FERRITE BEAD 56 OHM 1612 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.48mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
50 | ¥2.22740 | ¥111.37 |
100 | ¥2.11680 | ¥211.68 |
500 | ¥2.03180 | ¥1,015.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92978 | ¥4,824.45 |