760871135 | |
---|---|
DigiKey Part Number | 732-4486-2-ND - Tape & Reel (TR) 732-4486-1-ND - Cut Tape (CT) 732-4486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760871135 |
Description | XFMR LED DR AC/DC CONV 1.25MH SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760871135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.25mH @ 100kHz | |
Frequency | 60 ~ 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.654" L x 0.790" W (16.60mm x 20.06mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.654" L x 1.016" W (16.60mm x 25.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.54000 | ¥84.54 |
10 | ¥83.11700 | ¥831.17 |
50 | ¥77.19240 | ¥3,859.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥71.25053 | ¥10,687.58 |
750 | ¥65.31749 | ¥48,988.12 |
1,050 | ¥59.37559 | ¥62,344.37 |